Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FR1E471B

Panasonic

Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290 mA - 6000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290 mA - 6000h - 105°C.
Search Keywords: EEUFR1E471B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1E471B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,905
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
500
$0.2577
1,000
$0.2502
2,500
$0.2186
5,000
$0.2164
7,500
$0.1990
25,000
$0.1805
50,000 +
$0.1787
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5