Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FR0J821B

Panasonic

Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105°C Ammo
Search Keywords: EEUFR0J821B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR0J821B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 594
Can Ship immediately You may purchase in-stock quantity up to 594
Minimum Order:
1000
Available in less than min:
594
Order Increment:
1000
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
1
$0.1659
1,000
$0.1508
3,000
$0.1365
5,000
$0.1345
8,000
$0.1324
25,000
$0.1296
50,000
$0.1248
100,000 +
$0.1230
Click for Quote
Log in to unlock special pricing