Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FM0J821L

Panasonic

Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 1240mA 3000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 1240mA 3000h 105°C Bulk
Search Keywords: EEUFM0J821L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM0J821L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
200
$0.1469
1,000
$0.1323
2,600
$0.1291
5,000
$0.1278
7,600
$0.1245
25,000
$0.1200
50,000
$0.1188
100,000 +
$0.1176
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5