Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FC1E471L

Panasonic

Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 8 X 20mm - Radial - 3.5 mm - 995 mA - 2000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 8 X 20mm - Radial - 3.5 mm - 995 mA - 2000h - 105°C.
Search Keywords: EEUFC1E471L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1E471L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,801
Can Ship immediately
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
200
$0.2855
1,000
$0.1893
2,600
$0.1725
5,000
$0.1668
7,600
$0.1639
25,000
$0.1610
50,000
$0.1586
100,000 +
$0.1562
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5