Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-EB2V470S

Panasonic

Cap Aluminum Lytic 47uF 350V 20% (18 X 20mm) Radial 7.5mm 640mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 350V 20% (18 X 20mm) Radial 7.5mm 640mA 5000h 105°C Bulk
Search Keywords: EEUEB2V470S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB2V470S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 676
Can Ship immediately
Minimum Order:
100
Order Increment:
100
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
100
$0.889
300
$0.863
500
$0.827
1,000
$0.794
2,500
$0.764
5,000
$0.745
7,500
$0.734
10,000 +
$0.723
Click for Quote
Log in to unlock special pricing