Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-EB2C331

Panasonic

Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1690mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
Search Keywords: EEUEB2C331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB2C331
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$1.294
250
$1.281
500
$1.274
1,000
$1.268
2,500
$1.262
5,000
$1.255
7,500
$1.249
10,000 +
$1.243
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5