Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-EB1H470SB

Panasonic

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 61mA 5000h 105°C Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 61mA 5000h 105°C Ammo Pack
Search Keywords: EEUEB1H470SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1H470SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,405
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
2,000
$0.0736
4,000
$0.0725
6,000
$0.0706
8,000
$0.0696
26,000
$0.0670
50,000
$0.0646
100,000
$0.0636
150,000 +
$0.0627
Click for Quote
Log in to unlock special pricing