Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EET-HC2G471EA

Panasonic

Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.388 Ohm 1680mA 2000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.388 Ohm 1680mA 2000h 105°C Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EET-HC2G471EA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    400 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
ADD TO CART
Qty
Unit Price
1
$7.584
5
$6.894
50
$5.534
100
$5.161
300
$4.262
500
$4.128
1,000
$4.002
2,500
$3.942
5,000 +
$3.769
Click for Quote
Log in to unlock special pricing