Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EET-HC2E471CA

Panasonic

Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 2000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 2000h 105°C Bulk
Search Keywords: EETHC2E471CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EET-HC2E471CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
200
Available in less than min:
5
Order Increment:
200
ADD TO CART
Qty
Unit Price
1
$2.337
200
$2.125
400
$2.055
600
$1.813
1,000
$1.700
2,600
$1.648
5,000
$1.623
7,600
$1.598
10,000 +
$1.508
Click for Quote
Log in to unlock special pricing