Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EET-ED2W680HA

Panasonic

Cap Aluminum Lytic 68uF 450V 20% (22 X 30mm) Snap-In 10mm 1.95 Ohm 760mA 3000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 68uF 450V 20% (22 X 30mm) Snap-In 10mm 1.95 Ohm 760mA 3000h 105°C Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EET-ED2W680HA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    68 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    450 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,614
Can Ship immediately
Minimum Order:
200
Order Increment:
200
ADD TO CART
Qty
Unit Price
200
$2.017
400
$1.881
600
$1.820
1,000
$1.505
2,600
$1.459
5,000
$1.437
7,600
$1.415
10,000 +
$1.394
Click for Quote
Log in to unlock special pricing