Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEH-ZC1J820V

Panasonic

Cap Aluminum Polymer Hybrid 82uF 63VDC 20% (10 X 10.5mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer Hybrid 82uF 63VDC 20% (10 X 10.5mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1J820V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEH-ZC1J820V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Equivalent Series Resistance:
    0.03 Ohm
  • Leakage Current:
    51.66@2Min uA
  • Capacitance Value:
    822206uF
  • Construction:
    Cylindrical2207
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
  • Lifetime:
    4000 h
  • Dimension:
    10.5 x 10mm mm
  • Family:
    ZC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
25
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
25
$1.368
250
$0.931
500
$0.829
1,000
$0.817
2,500
$0.805
5,000
$0.793
7,500
$0.781
10,000 +
$0.769
Click for Quote
Log in to unlock special pricing