Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEF-SX0J151ER

Panasonic

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R
Search Keywords: EEFSX0J151ER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-SX0J151ER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Construction:
    Flat
  • Lead Diameter:
    N/R
  • Capacitance Value:
    150 uF
  • Equivalent Series Resistance:
    0.009 Ohm
  • Family:
    S
  • Lead Pitch For Radial:
    N/R
  • Maximum Operating Temperature:
    105 °C
  • Dimension:
    N/A
  • Lifetime:
    1000 h
  • Leakage Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,536
Can Ship immediately
Minimum Order:
250
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
250
$0.958
500
$0.918
1,000
$0.881
3,500
$0.848
7,000
$0.827
10,500
$0.814
17,500 +
$0.797
Click for Quote
Log in to unlock special pricing