Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEF-CX1C680R

Panasonic

Cap Aluminum Polymer 68uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 68uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R
Search Keywords: EEFCX1C680R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-CX1C680R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Lifetime:
    2000 h
  • Family:
    CX
  • Dimension:
    7.3 x 4.3 x 1.9mm mm
  • Leakage Current:
    326.4@2Min uA
  • Equivalent Series Resistance:
    0.04 Ohm
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
  • Construction:
    Flat2207
  • Capacitance Value:
    682206uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,499
Ships today, if you order in
Minimum Order:
500
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
500
$0.741
1,000
$0.710
3,500
$0.656
7,000
$0.639
10,500
$0.630
17,500
$0.620
28,000 +
$0.611
Click for Quote
Log in to unlock special pricing