Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEF-CX0J151XR

Panasonic

Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R
Search Keywords: EEFCX0J151XR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-CX0J151XR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Equivalent Series Resistance:
    0.012 Ohm
  • Leakage Current:
    94.5@2Min uA
  • Dimension:
    7.3 x 4.3 x 1.9mm mm
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    2000 h
  • Family:
    CX
  • Construction:
    Flat2207
  • Capacitance Value:
    1502206uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,900
Can Ship immediately
Minimum Order:
500
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
500
$0.63
1,000
$0.62
3,500
$0.61
7,000
$0.60
10,500
$0.59
17,500
$0.58
28,000 +
$0.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5