Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEF-CX0G221XR

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R
Search Keywords: EEFCX0G221XR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-CX0G221XR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Family:
    CX
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    2000 h
  • Dimension:
    7.3 x 4.3 x 1.9mm mm
  • Equivalent Series Resistance:
    0.012 Ohm
  • Lead Diameter:
    N/R
  • Leakage Current:
    88@2Min uA
  • Construction:
    Flat2207
  • Capacitance Value:
    2202206uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,539
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
25
$0.693
250
$0.591
500
$0.578
875
$0.570
1,750
$0.561
2,625
$0.553
3,500 +
$0.544
Click for Quote
Log in to unlock special pricing