Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEF-CX0G221R

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords: EEFCX0G221R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-CX0G221R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Equivalent Series Resistance:
    0.015 Ohm
  • Family:
    CX
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    7.3 x 4.3 x 1.9mm mm
  • Lifetime:
    2000 h
  • Leakage Current:
    88@2Min uA
  • Capacitance Value:
    2202206uF
  • Construction:
    Flat2207
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,625
Can Ship immediately
Minimum Order:
500
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
500
$0.637
1,000
$0.610
3,500
$0.564
7,000
$0.550
10,500
$0.542
17,500
$0.533
28,000 +
$0.525
Click for Quote
Log in to unlock special pricing