Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-TP1H102M

Panasonic

Cap Aluminum Lytic 1000uF 50V 20% (18 X 16.5mm) SMD 0.078 Ohm 2100mA 3000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 50V 20% (18 X 16.5mm) SMD 0.078 Ohm 2100mA 3000h 125°C Automotive T/R
Search Keywords: EEETP1H102M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TP1H102M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Capacitance Value:
    10002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Surface Mount2190
  • Size:
    18 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    502205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
125
Order Increment:
125
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
125
$1.50
250
$1.45
500
$1.42
1,000
$1.29
2,500
$1.25
5,000
$1.22
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5