Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-TK2A331AM

Panasonic

Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TK2A331AM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Capacitance Value:
    3302179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount2190
  • Size:
    18 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    1002205VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
125
Order Increment:
125
21 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
125
$1.729
250
$1.598
500
$1.362
1,000
$1.229
2,500
$1.208
5,000
$1.156
7,500
$1.151
10,000 +
$1.145
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5