Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-HA1H1R0R

Panasonic

Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 10mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 10mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1H1R0R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HA1H1R0R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
2,000
$0.0634
4,000
$0.0600
8,000
$0.0566
26,000
$0.0537
50,000
$0.0517
100,000
$0.0483
150,000
$0.0478
250,000 +
$0.0473
Click for Quote
Log in to unlock special pricing