Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-HA1H101UP

Panasonic

Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 8 X 10.2mm - Surface mount - 110 mA - 2000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 8 X 10.2mm - Surface mount - 110 mA - 2000h - 105°C.
Search Keywords: EEEHA1H101UP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HA1H101UP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,000
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
500
$0.2210
1,000
$0.1962
2,500
$0.1775
5,000
$0.1748
7,500
$0.1700
25,000
$0.1590
50,000
$0.1538
100,000 +
$0.1515
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5