Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FK1J680UP

Panasonic

Electrolytic Aluminum Capacitor - 68 µF - 63 V - 20% - 8 X 10.2mm - Surface mount - 250mA - 2000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 68 µF - 63 V - 20% - 8 X 10.2mm - Surface mount - 250mA - 2000h - 105°C.
Search Keywords: EEEFK1J680UP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1J680UP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    68 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
500
$0.2645
1,000
$0.2495
2,500
$0.2394
5,000
$0.2332
7,500
$0.2273
25,000
$0.2190
50,000 +
$0.2157
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5