Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FK1J101P

Panasonic

Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 10 X 10.2mm - Surface mount - 400 mA - 2000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 10 X 10.2mm - Surface mount - 400 mA - 2000h - 105°C.
Search Keywords: EEEFK1J101P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1J101P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    10 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    632205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
500
$0.3092
1,000
$0.2784
2,500
$0.2566
5,000
$0.2540
7,500
$0.2515
10,000
$0.2429
15,000
$0.2405
25,000 +
$0.2376
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5