Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FK1E102AQ

Panasonic

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1E102AQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1E102AQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,660
Can Ship immediately
On Order:
5,000   can ship 4/4/25
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
200
$0.6313
400
$0.5481
1,000
$0.4765
2,600
$0.4694
5,000
$0.4564
7,600
$0.4496
10,000
$0.4302
15,000 +
$0.4237
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5