Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FK1A221XP

Panasonic

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1A221XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1A221XP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,105
Can Ship immediately
Minimum Order:
900
Order Increment:
900
21 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
900
$0.1701
1,800
$0.1604
5,400
$0.1519
8,100
$0.1496
10,800
$0.1461
25,200
$0.1407
50,400
$0.1386
100,800 +
$0.1366
Click for Quote
Log in to unlock special pricing