Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FC0J331P

Panasonic

Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Automotive T/R
Search Keywords: EEEFC0J331P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FC0J331P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,925
Can Ship immediately
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
500
$0.2315
1,000
$0.2184
2,500
$0.2095
5,000
$0.2064
7,500
$0.1989
25,000
$0.1916
50,000 +
$0.1887
Click for Quote
Log in to unlock special pricing