Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-1VA470WAP

Panasonic

Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85°C Automotive T/R
Search Keywords: EEE1VA470WAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1VA470WAP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
1,000
$0.1054
3,000
$0.0994
5,000
$0.0954
8,000
$0.0939
25,000
$0.0905
50,000
$0.0872
100,000
$0.0859
150,000 +
$0.0846
Click for Quote
Log in to unlock special pricing