Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEA-GA1C101B

Panasonic

Cap Aluminum Lytic 100uF 16V 20% (8 X 7mm) Radial 5mm 120mA 1000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 16V 20% (8 X 7mm) Radial 5mm 120mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1C101B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEA-GA1C101B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
1,000
$0.1061
3,000
$0.1001
5,000
$0.0961
8,000
$0.0946
25,000
$0.0912
50,000
$0.0878
100,000
$0.0865
150,000 +
$0.0852
Click for Quote
Log in to unlock special pricing