Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEA-GA1A330B

Panasonic

Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 5mm 50mA 1000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 5mm 50mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1A330B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEA-GA1A330B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,900
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
49 Weeks can ship 10/31/25
ADD TO CART
Qty
Unit Price
2,000
$0.0643
6,000
$0.0562
10,000
$0.0429
26,000
$0.0410
50,000
$0.0394
100,000
$0.0359
150,000
$0.0355
250,000 +
$0.0352
Click for Quote
Log in to unlock special pricing