Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEA-FC1E100

Panasonic

Electrolytic Aluminum Capacitor - 10 µF - 25 V - 20% - 4 X 7mm - Radial - 65mA - 1000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 10 µF - 25 V - 20% - 4 X 7mm - Radial - 65mA - 1000h - 105°C.
Search Keywords: EEAFC1E100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEA-FC1E100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    4 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,751
Can Ship immediately
Minimum Order:
400
Order Increment:
200
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
400
$0.0938
2,600
$0.0627
7,600
$0.0618
25,000
$0.0608
50,000
$0.0599
100,000
$0.0590
150,000
$0.0581
250,000 +
$0.0573
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5