Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-U2102JC9

Panasonic

Cap Film 0.001uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.001uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Search Keywords: ECWU2102JC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U2102JC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    Pen
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.001 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,350
Can Ship immediately
Minimum Order:
50
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
50
$0.7089
250
$0.4190
1,000
$0.4104
3,000
$0.4042
6,000
$0.3899
9,000
$0.3754
12,000
$0.3698
15,000 +
$0.3642
Click for Quote
Log in to unlock special pricing