Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-FA2J564JQ

Panasonic

Cap Film 0.56uF 630V PP 5% (18.2 X 10.9 X 21mm) Radial 15mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.56uF 630V PP 5% (18.2 X 10.9 X 21mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J564JQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FA2J564JQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.56 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.2 x 10.9 x 21 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
50
28 Weeks can ship 6/10/25
ADD TO CART
Qty
Unit Price
50
$0.5954
500
$0.4838
1,000
$0.4621
3,000
$0.4361
5,000
$0.4241
8,000
$0.4177
10,000
$0.4115
15,000 +
$0.4053
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States