Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-F4433JL

Panasonic

Cap Film 0.043uF 400V PP 5% (12.5 X 6 X 8.8mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.043uF 400V PP 5% (12.5 X 6 X 8.8mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4433JL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F4433JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.043 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12.5 x 6 x 8.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,920
Ships today, if you order in
Minimum Order:
50
28 Weeks can ship 6/10/25
ADD TO CART
Qty
Unit Price
50
$0.7130
250
$0.6042
1,000
$0.5620
3,000
$0.5191
5,000
$0.5113
8,000
$0.5036
10,000
$0.4960
15,000 +
$0.4886
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States