Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E2105JF

Panasonic

Cap Film 1uF 250V PET 5% (18.5 X 7.4 X 15mm) Radial 15mm 105°C Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1uF 250V PET 5% (18.5 X 7.4 X 15mm) Radial 15mm 105°C Bag
Search Keywords: ECQE2105JF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2105JF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    1 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 7.4 x 15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,868
Can Ship immediately
Minimum Order:
50
28 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
50
$0.5399
500
$0.3816
1,000
$0.2799
3,000
$0.2624
5,000
$0.2576
8,000
$0.2537
15,000
$0.2499
25,000 +
$0.2462
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5