Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECP-U1C154MA5

Panasonic

Cap Film 0.15uF 16V 20% (3.2 X 1.6 X 0.8mm) SMD 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.15uF 16V 20% (3.2 X 1.6 X 0.8mm) SMD 85°C T/R
Search Keywords: ECPU1C154MA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECP-U1C154MA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250045
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    N/A
  • Voltage:
    16 VDC
  • Capacitance Value:
    0.15 uF
  • Tolerance:
    20 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 1.6 x 0.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,409
Can Ship immediately
Minimum Order:
100
22 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
100
$0.2677
1,000
$0.2002
3,000
$0.1951
6,000
$0.1912
9,000
$0.1868
27,000
$0.1840
51,000 +
$0.1812
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5