Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECO-S2EP102EX

Panasonic

Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
Search Keywords: ECOS2EP102EX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECO-S2EP102EX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately You may purchase in-stock quantity up to 15
Minimum Order:
100
Available in less than min:
15
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$4.597
100
$4.179
300
$3.327
500
$3.119
1,000
$3.072
2,500
$2.978
5,000
$2.848
7,500 +
$2.805
Click for Quote
Log in to unlock special pricing