Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECO-S2AP471BA

Panasonic

Cap Aluminum Lytic 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.459 Ohm 1110mA 3000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.459 Ohm 1110mA 3000h 85°C Bulk
Search Keywords: ECOS2AP471BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECO-S2AP471BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    100 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Can Ship immediately
Minimum Order:
200
Order Increment:
200
ADD TO CART
Qty
Unit Price
200
$1.383
400
$1.292
600
$1.272
1,000
$1.103
2,600
$1.068
5,000
$1.019
7,600
$1.004
10,000 +
$0.989
Click for Quote
Log in to unlock special pricing