Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECO-S1JP332DA

Panasonic

Cap Aluminum Lytic 3300uF 63V 20% (30 X 25mm) Snap-In 10mm 0.105 Ohm 4100mA 3000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3300uF 63V 20% (30 X 25mm) Snap-In 10mm 0.105 Ohm 4100mA 3000h 85°C Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECO-S1JP332DA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    63 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in You may purchase in-stock quantity up to 75
Minimum Order:
100
Available in less than min:
75
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$2.441
100
$2.219
300
$2.070
500
$2.002
1,000
$1.656
2,500
$1.606
5,000
$1.581
7,500
$1.558
10,000 +
$1.469
Click for Quote
Log in to unlock special pricing