Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECO-S1EA332BA

Panasonic

Cap Aluminum Lytic 3300uF 25V 20% (22 X 25mm) Snap-In 10mm 0.161 Ohm 1620mA 3000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3300uF 25V 20% (22 X 25mm) Snap-In 10mm 0.161 Ohm 1620mA 3000h 105°C Bulk
Search Keywords: ECOS1EA332BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECO-S1EA332BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    25 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
200
Available in less than min:
6
Order Increment:
200
ADD TO CART
Qty
Unit Price
1
$1.483
200
$1.348
400
$1.258
600
$1.240
1,000
$1.076
2,600
$1.042
5,000
$0.994
7,600
$0.979
10,000 +
$0.964
Click for Quote
Log in to unlock special pricing