Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECO-S1CP333CA

Panasonic

Cap Aluminum Lytic 33000uF 16V 20% (25 X 50mm) Snap-In 10mm 0.025 Ohm 6840mA 3000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33000uF 16V 20% (25 X 50mm) Snap-In 10mm 0.025 Ohm 6840mA 3000h 85°C Bulk
Search Keywords: ECOS1CP333CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECO-S1CP333CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    33000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    16 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,992
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.665
50
$3.167
200
$2.744
400
$2.654
600
$2.266
1,000
$2.195
2,600
$2.128
5,000 +
$2.096
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5