Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECO-S1CA682BA

Panasonic

Cap Aluminum Lytic 6800uF 16V 20% (22 X 25mm) Snap-In 10mm 0.085 Ohm 2200mA 3000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 6800uF 16V 20% (22 X 25mm) Snap-In 10mm 0.085 Ohm 2200mA 3000h 105°C Bulk
Search Keywords: ECOS1CA682BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECO-S1CA682BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    16 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
200
Available in less than min:
4
Order Increment:
200
ADD TO CART
Qty
Unit Price
1
$1.608
200
$1.462
400
$1.365
600
$1.321
1,000
$1.146
2,600
$1.128
5,000
$1.077
7,600
$1.061
10,000 +
$1.045
Click for Quote
Log in to unlock special pricing