Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1H683JX9

Panasonic

Cap Film 0.068uF 50V PPS 5% (4.8 X 3.3 X 1.5mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.068uF 50V PPS 5% (4.8 X 3.3 X 1.5mm) Stacked 125°C T/R
Search Keywords: ECHU1H683JX9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H683JX9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.068 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,880
Can Ship immediately
Minimum Order:
500
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
500
$0.4283
1,000
$0.4195
3,000
$0.4132
6,000
$0.3985
9,000
$0.3838
12,000
$0.3780
15,000
$0.3724
27,000 +
$0.3668
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5