Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1H682GX5

Panasonic

Cap Film 0.0068uF 50V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0068uF 50V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
Search Keywords: ECHU1H682GX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H682GX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.0068 uF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Size:
    3.2 x 1.6 x 0.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,330
Can Ship immediately You may purchase in-stock quantity up to 2,330
Minimum Order:
3000
Available in less than min:
2330
Order Increment:
3000
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$0.1863
3,000
$0.1694
6,000
$0.1668
9,000
$0.1607
12,000
$0.1583
27,000
$0.1549
51,000
$0.1526
102,000 +
$0.1503
Click for Quote
Log in to unlock special pricing