Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1H393JX5

Panasonic

Cap Film 0.039uF 50V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.039uF 50V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Search Keywords: ECHU1H393JX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H393JX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.039 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 2.5 x 2.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
2,000
$0.2615
4,000
$0.2576
6,000
$0.2482
8,000
$0.2445
10,000
$0.2408
26,000
$0.2372
50,000 +
$0.2336
Click for Quote
Log in to unlock special pricing