Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1H221JX5

Panasonic

Cap Film 220pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 220pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
Search Keywords: ECHU1H221JX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H221JX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    220 pF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    2 x 1.25 x 0.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
20 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
3,000
$0.1098
6,000
$0.1082
9,000
$0.1054
12,000
$0.1038
27,000
$0.1023
51,000
$0.1007
102,000
$0.0990
150,000 +
$0.0975
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5