Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1C272JX5

Panasonic

Cap Film 0.0027uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0027uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Search Keywords: ECHU1C272JX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1C272JX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dielectric:
    PPS
  • Voltage:
    16 VDC
  • Capacitance Value:
    0.0027 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    1.6 x 0.8 x 0.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,546
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$0.1449
4,000
$0.1317
8,000
$0.1283
12,000
$0.1250
28,000
$0.1205
52,000
$0.1187
100,000
$0.1169
152,000 +
$0.1151
Click for Quote
Log in to unlock special pricing