Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-V0JA220SR

Panasonic

Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 2000h 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 2000h 85°C T/R
Search Keywords: ECEV0JA220SR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-V0JA220SR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76,474
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$2.1000
100
$1.3000
250
$0.6100
500
$0.2209
1,000
$0.1587
2,000
$0.0795
4,000 +
$0.0743
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5