Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-T2GP561EA

Panasonic

Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 0.326 Ohm 2720mA 3000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 0.326 Ohm 2720mA 3000h 85°C Bulk
Search Keywords: ECET2GP561EA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-T2GP561EA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    400 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.332
25
$7.490
50
$7.378
100
$6.986
300
$5.590
500
$5.506
1,000
$5.419
2,500 +
$5.337
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5