Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-A1CN102U

Panasonic

Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 25mm) Radial 5mm 560mA 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 25mm) Radial 5mm 560mA 2000h 85°C Bulk
Search Keywords: ECEA1CN102U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1CN102U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
200
$0.5563
400
$0.5400
1,000
$0.5174
2,600
$0.4903
5,000
$0.4778
7,600
$0.4660
10,000
$0.4591
15,000 +
$0.4522
Click for Quote
Log in to unlock special pricing