Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECE-A1AKS470

Panasonic

Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000h 85°C Automotive Bulk
Search Keywords: ECEA1AKS470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1AKS470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 5 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately You may purchase in-stock quantity up to 269
Minimum Order:
400
Available in less than min:
269
Order Increment:
200
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
1
$0.1405
400
$0.1277
2,600
$0.0760
7,600
$0.0684
25,000
$0.0619
50,000
$0.0610
100,000
$0.0601
150,000
$0.0592
250,000 +
$0.0583
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5