Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-1HM471

Panasonic

Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 10 X 20mm - Radial - 5 mm - 650 mA - 2000h - 85°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 10 X 20mm - Radial - 5 mm - 650 mA - 2000h - 85°C.
Search Keywords: ECA1HM471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1HM471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,200
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
200
$0.2361
1,000
$0.1739
2,600
$0.1696
5,000
$0.1629
7,600
$0.1571
25,000
$0.1555
50,000
$0.1540
100,000 +
$0.1524
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5